
UES2605HR2 | |
|---|---|
DigiKey Part Number | UES2605HR2-ND |
Manufacturer | |
Manufacturer Product Number | UES2605HR2 |
Description | DIODE STANDARD 30A TO3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30A Through Hole TO-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-3 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,71860 € | 8.171,86 € |
| Unit Price without VAT: | 81,71860 € |
|---|---|
| Unit Price with VAT: | 97,24513 € |

