
UES2603HR2 | |
|---|---|
DigiKey Part Number | UES2603HR2-ND |
Manufacturer | |
Manufacturer Product Number | UES2603HR2 |
Description | DIODE STANDARD 150V 30A TO3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 30A Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-3 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,64190 € | 6.864,19 € |
| Unit Price without VAT: | 68,64190 € |
|---|---|
| Unit Price with VAT: | 81,68386 € |


