Diode 400 V 5A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UES1306HR2

DigiKey Part Number
UES1306HR2-ND
Manufacturer
Manufacturer Product Number
UES1306HR2
Description
RECTIFIER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
B, Axial
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,34000 €62,34 €
10057,88670 €5.788,67 €
Manufacturers Standard Package
Unit Price without VAT:62,34000 €
Unit Price with VAT:74,18460 €