
UES1305HR2/TR | |
|---|---|
DigiKey Part Number | 150-UES1305HR2/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1305HR2/TR |
Description | DIODE STANDARD 300V 5A E AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 5A Through Hole E, Axial |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package E, Axial |
Current - Average Rectified (Io) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,74080 € | 6.374,08 € |
| Unit Price without VAT: | 63,74080 € |
|---|---|
| Unit Price with VAT: | 75,85155 € |

