
UES1304SM | |
|---|---|
DigiKey Part Number | UES1304SM-ND |
Manufacturer | |
Manufacturer Product Number | UES1304SM |
Description | DIODE STANDARD 200V 5A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount D-5B |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,41440 € | 4.341,44 € |
| Unit Price without VAT: | 43,41440 € |
|---|---|
| Unit Price with VAT: | 51,66314 € |

