
UES1303SM/TR | |
|---|---|
DigiKey Part Number | 150-UES1303SM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1303SM/TR |
Description | DIODE STANDARD 150V 8A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount D-5B |
Category | Voltage - Forward (Vf) (Max) @ If 925 mV @ 6 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 30 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,76820 € | 3.376,82 € |
| Unit Price without VAT: | 33,76820 € |
|---|---|
| Unit Price with VAT: | 40,18416 € |

