
UES1303SM-1 | |
|---|---|
DigiKey Part Number | 150-UES1303SM-1-ND |
Manufacturer | |
Manufacturer Product Number | UES1303SM-1 |
Description | DIODE STANDARD 150V 8A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount B, SQ-MELF |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 30 ns |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package B, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,59810 € | 3.359,81 € |
| Unit Price without VAT: | 33,59810 € |
|---|---|
| Unit Price with VAT: | 39,98174 € |

