Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UES1302HR2 | |
|---|---|
DigiKey Part Number | 150-UES1302HR2-ND |
Manufacturer | |
Manufacturer Product Number | UES1302HR2 |
Description | DIODE STANDARD 100V 6A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package B, Axial |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 925 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1302E3 | Microchip Technology | 0 | 150-UES1302E3-ND | 21,24260 € | Parametric Equivalent |
| UES1302E3/TR | Microchip Technology | 0 | 150-UES1302E3/TR-ND | 21,41270 € | Parametric Equivalent |
| UES1302SME3 | Microchip Technology | 0 | 150-UES1302SME3-ND | 35,24720 € | Parametric Equivalent |
| UES1302SME3/TR | Microchip Technology | 0 | 150-UES1302SME3/TR-ND | 35,41740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,20690 € | 6.020,69 € |
| Unit Price without VAT: | 60,20690 € |
|---|---|
| Unit Price with VAT: | 71,64621 € |


