
UES1301 | |
|---|---|
DigiKey Part Number | UES1301-ND |
Manufacturer | |
Manufacturer Product Number | UES1301 |
Description | DIODE STANDARD 50V 6A B AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 925 mV @ 6 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 30 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package B, Axial |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH302 | STMicroelectronics | 4.549 | 497-2445-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,28180 € | 2.128,18 € |
| Unit Price without VAT: | 21,28180 € |
|---|---|
| Unit Price with VAT: | 25,32534 € |


