
UES1106SM | |
|---|---|
DigiKey Part Number | UES1106SM-ND |
Manufacturer | |
Manufacturer Product Number | UES1106SM |
Description | DIODE STANDARD 400V 2A A SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount A, SQ-MELF |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package A, SQ-MELF |
Current - Average Rectified (Io) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,28920 € | 3.228,92 € |
| Unit Price without VAT: | 32,28920 € |
|---|---|
| Unit Price with VAT: | 38,42415 € |

