Parametric Equivalent

UES1106SM-1/TR | |
|---|---|
DigiKey Part Number | 150-UES1106SM-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1106SM-1/TR |
Description | DIODE STANDARD 400V 2A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount A, SQ-MELF |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package A, SQ-MELF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1106SM-1 | Microchip Technology | 0 | 150-UES1106SM-1-ND | 32,28920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,44630 € | 3.244,63 € |
| Unit Price without VAT: | 32,44630 € |
|---|---|
| Unit Price with VAT: | 38,61110 € |


