
UES1105HR2/TR | |
|---|---|
DigiKey Part Number | 150-UES1105HR2/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1105HR2/TR |
Description | DIODE STANDARD 300V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole A, Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,63070 € | 4.463,07 € |
| Unit Price without VAT: | 44,63070 € |
|---|---|
| Unit Price with VAT: | 53,11053 € |

