
UES1104HR2/TR | |
|---|---|
DigiKey Part Number | 150-UES1104HR2/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1104HR2/TR |
Description | DIODE STANDARD 200V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole A, Axial |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,25800 € | 4.725,80 € |
| Unit Price without VAT: | 47,25800 € |
|---|---|
| Unit Price with VAT: | 56,23702 € |

