
UES1103SM-1 | |
|---|---|
DigiKey Part Number | 150-UES1103SM-1-ND |
Manufacturer | |
Manufacturer Product Number | UES1103SM-1 |
Description | DIODE STD 150V 2.5A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2.5A Surface Mount A, SQ-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, SQ-MELF | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,33420 € | 1.633,42 € |
| Unit Price without VAT: | 16,33420 € |
|---|---|
| Unit Price with VAT: | 19,43770 € |

