Parametric Equivalent

UES1103/TR | |
|---|---|
DigiKey Part Number | 150-UES1103/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1103/TR |
Description | DIODE STANDARD 150V 2.5AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2.5A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1103 | Microchip Technology | 0 | UES1103-ND | 18,74750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,90580 € | 1.890,58 € |
| Unit Price without VAT: | 18,90580 € |
|---|---|
| Unit Price with VAT: | 22,49790 € |


