
UES1102SM/TR | |
|---|---|
DigiKey Part Number | 150-UES1102SM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1102SM/TR |
Description | DIODE STANDARD 100V 2.5A AMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.5A Surface Mount A-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 3.5pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-MELF | |
Operating Temperature - Junction | 150°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,77140 € | 1.777,14 € |
| Unit Price without VAT: | 17,77140 € |
|---|---|
| Unit Price with VAT: | 21,14797 € |

