
UES1102 | |
|---|---|
DigiKey Part Number | UES1102-ND |
Manufacturer | |
Manufacturer Product Number | UES1102 |
Description | DIODE STANDARD 100V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH302 | STMicroelectronics | 2.734 | 497-2445-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,64200 € | 1.864,20 € |
| Unit Price without VAT: | 18,64200 € |
|---|---|
| Unit Price with VAT: | 22,18398 € |


