
UES1101SM | |
|---|---|
DigiKey Part Number | UES1101SM-ND |
Manufacturer | |
Manufacturer Product Number | UES1101SM |
Description | DIODE STANDARD 50V 2A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 25 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package A, SQ-MELF |
Current - Average Rectified (Io) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,82150 € | 2.182,15 € |
| Unit Price without VAT: | 21,82150 € |
|---|---|
| Unit Price with VAT: | 25,96759 € |

