
UES1101/TR | |
|---|---|
DigiKey Part Number | 150-UES1101/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1101/TR |
Description | DIODE STANDARD 50V 2AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 25 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1101 | Microchip Technology | 0 | UES1101-ND | 16,10890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,26720 € | 1.626,72 € |
| Unit Price without VAT: | 16,26720 € |
|---|---|
| Unit Price with VAT: | 19,35797 € |


