
UES1002SM/TR | |
|---|---|
DigiKey Part Number | 150-UES1002SM/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UES1002SM/TR |
Description | DIODE GEN PURP A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Through Hole A, Axial |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,41250 € | 2.141,25 € |
| Unit Price without VAT: | 21,41250 € |
|---|---|
| Unit Price with VAT: | 25,48088 € |

