
UES1001SM | |
|---|---|
DigiKey Part Number | 150-UES1001SM-ND |
Manufacturer | |
Manufacturer Product Number | UES1001SM |
Description | DIODE STANDARD 1A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, SQ-MELF | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,02110 € | 1.802,11 € |
| Unit Price without VAT: | 18,02110 € |
|---|---|
| Unit Price with VAT: | 21,44511 € |

