
UES1001 | |
|---|---|
DigiKey Part Number | UES1001-ND |
Manufacturer | |
Manufacturer Product Number | UES1001 |
Description | DIODE STANDARD 50V 1AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 25 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH102 | STMicroelectronics | 2.283 | 497-3666-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,26720 € | 1.626,72 € |
| Unit Price without VAT: | 16,26720 € |
|---|---|
| Unit Price with VAT: | 19,35797 € |


