
UCS1001-4-BP | |
|---|---|
DigiKey Part Number | UCS1001-4-BP-ND |
Manufacturer | |
Manufacturer Product Number | UCS1001-4-BP |
Description | IC USB PORT POWER CTRLR 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCS1001-4-BP Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications USB Dedicated Charging Port (DCP), Power Switch | Supplier Device Package 20-QFN (4x4) |
Current - Supply 650µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 25 | 1,18120 € | 29,53 € |
| 100 | 1,08050 € | 108,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

