
UCS1001-3-BP-TR | |
|---|---|
DigiKey Part Number | UCS1001-3-BP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCS1001-3-BP-TR |
Description | IC USB PORT POWER CTRLR 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCS1001-3-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 650µA | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10157 € | 5.507,85 € |
| Unit Price without VAT: | 1,10157 € |
|---|---|
| Unit Price with VAT: | 1,31087 € |

