
UC3843ADM | |
|---|---|
DigiKey Part Number | 150-UC3843ADM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UC3843ADM |
Description | IC REG CTRLR BUCK/BOOST 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Microsemi Corporation | Duty Cycle (Max) 96% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,87335 € | 574,67 € |
| Unit Price without VAT: | 2,87335 € |
|---|---|
| Unit Price with VAT: | 3,41929 € |

