
UC2844AM | |
|---|---|
DigiKey Part Number | 150-UC2844AM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UC2844AM |
Description | IC REG CTRLR PWM CM 8-DIP |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Microsemi Corporation | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Buck, Flyback, Forward | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |

