
UATM30M2C | |
|---|---|
DigiKey Part Number | UATM30M2C-ND |
Manufacturer | |
Manufacturer Product Number | UATM30M2C |
Description | IC RF AMP 40MHZ-30GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 40MHz ~ 30GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 40MHz ~ 30GHz | |
P1dB | 17dBm | |
Gain | 18dB | |
Noise Figure | 5.5dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 159,07040 € | 3.976,76 € |
| Unit Price without VAT: | 159,07040 € |
|---|---|
| Unit Price with VAT: | 189,29378 € |

