
UATL45S1C | |
|---|---|
DigiKey Part Number | UATL45S1C-ND |
Manufacturer | |
Manufacturer Product Number | UATL45S1C |
Description | IC RF AMP GPS 0HZ-45GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 45GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 0Hz ~ 45GHz | |
P1dB | 15.5dBm | |
Gain | 10dB | |
Noise Figure | 9dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 246,56200 € | 6.164,05 € |
| Unit Price without VAT: | 246,56200 € |
|---|---|
| Unit Price with VAT: | 293,40878 € |

