
UAPS65SC | |
|---|---|
DigiKey Part Number | UAPS65SC-ND |
Manufacturer | |
Manufacturer Product Number | UAPS65SC |
Description | IC RF AMP GPS 0HZ-65GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 65GHz |
Category | Gain 10dB |
Manufacturer Microchip Technology | Noise Figure 5dB |
Packaging Tray | RF Type General Purpose |
Part Status Discontinued at DigiKey | Voltage - Supply 4.5V |
Frequency 0Hz ~ 65GHz | Current - Supply 85mA |
P1dB 11dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 115,46480 € | 2.886,62 € |
| Unit Price without VAT: | 115,46480 € |
|---|---|
| Unit Price with VAT: | 137,40311 € |

