Image for UAPS45SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAPS45SC

DigiKey Part Number
UAPS45SC-ND
Manufacturer
Manufacturer Product Number
UAPS45SC
Description
IC RF AMP GPS 0HZ-45GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 45GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
0Hz ~ 45GHz
P1dB
11.5dBm
Gain
11dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
4.5V
Current - Supply
85mA
Test Frequency
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25251,88360 €6.297,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,88360 €
Unit Price with VAT:299,74148 €