
UAPM65S2C | |
|---|---|
DigiKey Part Number | UAPM65S2C-ND |
Manufacturer | |
Manufacturer Product Number | UAPM65S2C |
Description | IC RF AMP MMIC DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 40GHz, 1.5GHz ~ 50GHz, 65GHz |
Category | Gain 10.25dB |
Manufacturer Microchip Technology | Noise Figure 9dB |
Packaging Tray | RF Type General Purpose |
Part Status Discontinued at DigiKey | Voltage - Supply 7V |
Frequency 0Hz ~ 40GHz, 1.5GHz ~ 50GHz, 65GHz | Current - Supply 150mA |
P1dB 17dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 393,69560 € | 9.842,39 € |
| Unit Price without VAT: | 393,69560 € |
|---|---|
| Unit Price with VAT: | 468,49776 € |

