
UAPL45SC | |
|---|---|
DigiKey Part Number | UAPL45SC-ND |
Manufacturer | |
Manufacturer Product Number | UAPL45SC |
Description | IC RF AMP GPS 0HZ-45GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 45GHz |
Category | Gain 10dB |
Manufacturer Microchip Technology | Noise Figure 9dB |
Packaging Tray | RF Type General Purpose |
Part Status Discontinued at DigiKey | Voltage - Supply 8V |
Frequency 0Hz ~ 45GHz | Current - Supply 250mA |
P1dB 17dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 109,60600 € | 2.740,15 € |
| Unit Price without VAT: | 109,60600 € |
|---|---|
| Unit Price with VAT: | 130,43114 € |

