
UA5M15MPE | |
|---|---|
DigiKey Part Number | UA5M15MPE-ND |
Manufacturer | |
Manufacturer Product Number | UA5M15MPE |
Description | MMIC PRESCALER EVALUATION BOARD |
Customer Reference | |
Detailed Description | UA5M15MP - Amplifier 5GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5GHz ~ 18GHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Tray | Utilized IC / Part UA5M15MP |
Part Status Discontinued at DigiKey | RF Frequency 5GHz ~ 18GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 979,60000 € | 1.959,20 € |
| Unit Price without VAT: | 979,60000 € |
|---|---|
| Unit Price with VAT: | 1.165,72400 € |

