
UA5M15MP | |
|---|---|
DigiKey Part Number | UA5M15MP-ND |
Manufacturer | |
Manufacturer Product Number | UA5M15MP |
Description | IC RF AMP 5GHZ-18GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 5GHz ~ 18GHz |
Datasheet | Datasheet |
Category | P1dB 17dBm |
Manufacturer Microchip Technology | Gain 13dB |
Packaging Tray | Noise Figure 9dB |
Part Status Discontinued at DigiKey | Voltage - Supply 5V |
Frequency 5GHz ~ 18GHz | Test Frequency 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,08980 € | 2.104,49 € |
| Unit Price without VAT: | 42,08980 € |
|---|---|
| Unit Price with VAT: | 50,08686 € |

