
UA2V50HM-E | |
|---|---|
DigiKey Part Number | UA2V50HM-E-ND |
Manufacturer | |
Manufacturer Product Number | UA2V50HM-E |
Description | IC RF AMP 2GHZ-50GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 50GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 2GHz ~ 50GHz | |
P1dB | 28dBm | |
Gain | 29dB | |
Noise Figure | 12dB | |
RF Type | - | |
Voltage - Supply | 7V | |
Current - Supply | - | |
Test Frequency | 50GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.494,84000 € | 10.494,84 € |
| Unit Price without VAT: | 10.494,84000 € |
|---|---|
| Unit Price with VAT: | 12.488,85960 € |

