

U7004B-MFSG3 | |
|---|---|
DigiKey Part Number | U7004B-MFSG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U7004B-MFSG3 |
Description | IC RF TXRX ISM>1GHZ 20SSO |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 1.9GHz 20-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 26.5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.7V ~ 4.6V | |
Current - Receiving | 8mA | |
Current - Transmitting | 450mA | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO |

