

U6815BM-NFLG3 | |
|---|---|
DigiKey Part Number | U6815BM-NFLG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U6815BM-NFLG3 |
Description | IC PWR DRIVER N/P-CHAN 0.05 28SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:12 N/P-Channel 600mA 28-SO |
EDA/CAD Models | U6815BM-NFLG3 Models |
Category | Voltage - Load 40V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 600mA |
Part Status Obsolete | Rds On (Typ) 2Ohm (Max), 1.5Ohm (Max) |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 12 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:12 | Mounting Type Surface Mount |
Output Configuration High Side or Low Side | Supplier Device Package 28-SO |
Output Type N/P-Channel | Package / Case |
Interface SPI | Base Product Number |

