

U6813B-MFP | |
|---|---|
DigiKey Part Number | U6813B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U6813B-MFP |
Description | IC FAILSAFE HISIDE/RELAY 16-SOIC |
Customer Reference | |
Detailed Description | PMIC 16-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Microchip Technology | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Supply 15mA | Supplier Device Package 16-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

