

U6809B-MFL | |
|---|---|
DigiKey Part Number | U6809B-MFL-ND |
Manufacturer | |
Manufacturer Product Number | U6809B-MFL |
Description | IC FAILSAFE W/RELAY DRVR 20-SOIC |
Customer Reference | |
Detailed Description | PMIC 20-SOIC |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Operating Temperature -40°C ~ 125°C |

