

U6803B-MFP | |
|---|---|
DigiKey Part Number | U6803B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U6803B-MFP |
Description | IC DRIVER TRPL THERMAL MON 8SOIC |
Customer Reference | |
Detailed Description | PMIC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 3.2mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

