Automotive, Flasher Controller No 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive, Flasher Controller No 8-DIP

U643B-MY

DigiKey Part Number
U643B-MY-ND
Manufacturer
Manufacturer Product Number
U643B-MY
Description
IC FLASHER CNTRL 8DIP
Customer Reference
Detailed Description
Automotive, Flasher Controller No 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Automotive, Flasher
Frequency
-
Voltage - Supply
9V ~ 15V
Current - Supply
7 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 95°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.