

U641B-MFPG3Y | |
|---|---|
DigiKey Part Number | U641B-MFPG3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U641B-MFPG3Y |
Description | IC MOTOR DRIVER PAR 8SO |
Customer Reference | |
Detailed Description | Wipe/Wash Control PMIC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wipe/Wash Control | |
Current - Supply | 10mA | |
Voltage - Supply | 9V ~ 16.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

