Interface IC Input Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface IC Input Output 16-SOIC

U6268B-MFPG3

DigiKey Part Number
U6268B-MFPG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U6268B-MFPG3
Description
IC DUAL SENSOR 16SOIC
Customer Reference
Detailed Description
Interface IC Input Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Interface
Input Type
-
Output Type
-
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.