

U6084B-MFPG3 | |
|---|---|
DigiKey Part Number | U6084B-MFPG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U6084B-MFPG3 |
Description | IC GATE DRVR HIGH-SIDE 16SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Microchip Technology | Voltage - Supply 25V (Max) |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel Type Single | Supplier Device Package 16-SOIC |
Number of Drivers 1 | Base Product Number |

