

U6083B-M | |
|---|---|
DigiKey Part Number | U6083B-M-ND |
Manufacturer | |
Manufacturer Product Number | U6083B-M |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Microchip Technology | Voltage - Supply 25V (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration High-Side | Package / Case 8-DIP (0.300", 7.62mm) |
Channel Type Single | Supplier Device Package 8-PDIP |
Number of Drivers 1 | Base Product Number |

