

U6046B-MFP | |
|---|---|
DigiKey Part Number | U6046B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U6046B-MFP |
Description | IC OSC TIMER CONT ADJ FRQ 8-SOIC |
Customer Reference | |
Detailed Description | Timer Control IC Adjustable/Selectable 8-SO |
Category | Current - Supply 1.3 mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Type Timer Control | Mounting Type Surface Mount |
Frequency Adjustable/Selectable | Base Product Number |
Voltage - Supply 6V ~ 24V |

