

U6043B-MFPG3Y | |
|---|---|
DigiKey Part Number | U6043B-MFPG3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U6043B-MFPG3Y |
Description | IC FLASHER CNTRL 8SO |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 8-SO |
Datasheet | Datasheet |
Category | Dimming No |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 95°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Automotive, Flasher | Supplier Device Package 8-SO |
Voltage - Supply 9V ~ 15V | Base Product Number |
Current - Supply 7 mA |

