

U6032B-MY | |
|---|---|
DigiKey Part Number | U6032B-MY-ND |
Manufacturer | |
Manufacturer Product Number | U6032B-MY |
Description | IC PWR SWITCH BIPOLAR 1:1 8DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |

