

U6032B-MFP | |
|---|---|
DigiKey Part Number | U6032B-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U6032B-MFP |
Description | IC PWR SWITCH BIPOLAR 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 8-SO |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load 6V ~ 24V |
Packaging Tube | Current - Output (Max) 300mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 8-SO |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type Bipolar |

