Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO

U5021M-NFPG3

DigiKey Part Number
U5021M-NFPG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U5021M-NFPG3
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SO
Voltage - Threshold
4.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types